SamtecTSM-105-01-T-DH-PPiastre connettori e prese PCB

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry SMD Tube

Support physical configuration options for jumper posts by mounting this unshrouded TSM-105-01-T-DH-P header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 12.7 mm long, 6.1 mm tall and 16.25 mm deep. TSM-105-01-T-DH-P is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 settimane
    • Price: $1.50
    1. 1+$1.50
    2. 50+$1.25
    3. 100+$1.07

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.