SamtecTSM-104-01-L-SH-002-K-TRPiastre connettori e prese PCB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.16 | |
| 10.92 | |
| 3.05 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-104-01-L-SH-002-K-TR header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 10.16 mm long, 3.05 mm tall and 10.92 mm deep. TSM-104-01-L-SH-002-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

