| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 2500 | |
| Yes | |
| 1 | |
| 1.8 to 4 | |
| 0.1 | |
| 0.8 | |
| 4 | |
| 0.8 to 4 | |
| 0.7 | |
| 29 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS61261DRVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.1 A. With a small input voltage of 0.8 V and a max of 4 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.8 to 4 V, this is power management at its best. This converter is 95 % efficient. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). Its switching regulator has a frequency of 2500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

