| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 700 | |
| Yes | |
| 2 | |
| 0.76 to 7 | |
| 2|3 | |
| 4.5 | |
| 18 | |
| 2000 | |
| 2@HBM/0.5@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS542941RSAR DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 2|3 A. With a small input voltage of 4.5 V and a max of 18 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. Its switching regulator has a frequency of 700 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

