| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Quad SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 260(Typ)@±20V|270(Typ)@12V |
| Maximum Turn-On Time (ns) | 225@12V |
| Maximum Turn-Off Time (ns) | 248@12V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 46(Typ)@44V|48(Typ)@±20V|56(Typ)@±15V|125(Typ)@12V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
| Maximum Single Supply Voltage (V) | 44 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Typical Supply Current (mA) | 0.035@16.5V/-0.005@-16.5V |
| Maximum Supply Current (mA) | 0.056@16.5V/-0.02@-16.5V |
| Maximum High Level Output Current (mA) | 370 |
| Maximum On Resistance (Ohm) | 5.4@12V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Propagation Delay Test Condition (pF) | 5 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |