SamtecTMM-102-01-S-DPiastre connettori e prese PCB
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 4 | |
| 3.94 | |
| 4.7 | |
| 3.5 | |
| Through Hole |
Reduce safety concerns with this unshrouded TMM-102-01-S-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 4 mm long, 4.7 mm tall and 3.94 mm deep. TMM-102-01-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

