| Compliant | |
| EAR99 | |
| Obsolete | |
| TLC352IPW | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 5um | |
| 0.65 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 1.4 | |
| 16 | |
| ±8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.3@5V | |
| 85 | |
| -40 | |
| 500 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Find out the larger of two input signals with this electronic TLC352IPW comparator circuit from Texas Instruments. Its maximum power dissipation is 500 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.7 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes linCMOS technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

