10-25% di sconto
BournsTISP4030L1AJR-SApparecchi di protezione di sovracorrente tiristori
Thyristor Surge Protection Devices 15V 22A 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 15 | |
| 15 | |
| 30 | |
| 150 | |
| 22 | |
| 50(Min) | |
| 0.005 | |
| 800 | |
| 130 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
This TISP4030L1AJR-S SCR thyristor from Bourns can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 22. This SCR thrysitor has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 15 V, while its repetitive peak reverse voltage is 15 V.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

