KYOCERA AVX Components CorporationTCJ5477M016R0100|TCJ SeriesCondensatore polimerico al tantalio
Cap Tant Polymer 470uF 16VDC 5 CASE 20%( 7.3 X 4.3 X 3.8mm) Undertab SMD 7343-40 0.1 Ohm 105°C T/R
Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones.
Features & Benefits
- Conductive Polymer Electrode
- Benign Failure Mode Under Recommended Use Conditions
- Lower ESR
- 3x Reflow 260°C Compatible
- 100% Surge Current Tested
- CV Range: 0.47-470μF / 2.5-125V
- 14 Case Sizes Available
Typical Applications
- Smart Phone
- Tablets
- Notebook
- LCD TV
- Power Supplies
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.1 | |
| Low | |
| 1.5 | |
| 752 | |
| Polar | |
| 10 | |
| Low ESR | |
| No | |
| Yes | |
| 5 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Undertab | |
| 2 | |
| 7.3 X 4.3 X 3.8 | |
| 7343-40 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 | |
| 0.429 |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

