KEMET CorporationT491D155K050AHCondensatore in tantalio solido
Cap Tant Solid 1.5uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 3.5 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1.5uF | |
| 10% | |
| 50VDC | |
| 3.5 | |
| Standard | |
| 0.207 | |
| 0.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Compared to other capacitors, this T491D155K050AH tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. It has a tolerance of 10%. Its capacitance value is 1.5uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

