KEMET CorporationT356B475K016ATCondensatore in tantalio solido
Cap Tant Solid 4.7uF 16V 10% (4.5 X 8.9mm) Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 16VDC | |
| Low | |
| 0.6 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 4.5 X 8.9 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.9(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 8.9(Max) |
The low leakage current characteristic of this T356B475K016AT solid tantalum capacitor from Kemet makes it suitable for sample and hold circuit applications. It can withstand a voltage of 16 VDC. Users like its outside bend wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.6 μA. This part has a pitch of 5.08 mm. This product is 8.9(Max) mm tall with a diameter of 4.5(Max) mm. The T356B475K016AT solid capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

