STMicroelectronicsSTPM34TRFront-end analogico
AFE General Purpose 4 ADC 24bit 3.3V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 2 | |
| 4 | |
| 2 | |
| 24 | |
| Serial (SPI) | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 4 | |
| Analog | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
An essential for every sensor based circuit, this STPM34TR analog front end developed by STMicroelectronics is going to be crucial. This device's minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This AFE has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 2 channels per chip. This device uses analog power.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

