SamtecSSW-125-02-G-S-RAPiastre connettori e prese PCB
Conn Socket Strip SKT 25 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 25 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Layer | |
| 64.01 | |
| 10.23 | |
| 2.41 | |
| 2.54 | |
| Through Hole |
Mounting this socket strip SSW-125-02-G-S-RA header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.7 A/contact. SSW-125-02-G-S-RA is housed in black liquid crystal polymer. This product is 64.01 mm long, 2.41 mm tall and 10.03 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

