25-50% di sconto
BournsSRR7032-6R8MMontaggio superficie induttore
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 17Q-Factor Ferrite 1.6A 0.054Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1K | |
| 1.6 | |
| 1.8(Typ) | |
| 0.054 | |
| 17(Typ) | |
| 7.96M | |
| 37M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 3.4 |
This power SRR7032-6R8M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 54m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. This product is 7.3 mm long, 3.4 mm tall and 7.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 37M(Typ) Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

