BournsSRR6040A-180MMontaggio superficie induttore
Inductor Power Shielded Wirewound 18uH 20% 10KHz Ferrite 1.5A 0.075Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 18u | |
| 20% | |
| 10K | |
| 1.5(Typ) | |
| 1.35 | |
| 0.075 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
Use this power SRR6040A-180M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 10K Hz. This device is made with wirewound technology. This product is 7 mm long, 4 mm tall and 7 mm deep. This SMD inductor has a maximum DC current of 1.5(Typ) A with a maximum resistance of 75m Ohm. It has an inductance of 18u H.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.