| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | D-Type |
| Logic Family | AUC |
| Latch Mode | Transparent |
| Number of Channels per Chip | 16 |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 16 |
| Number of Input Enables per Element | 1 |
| Number of Selection Inputs per Element | 0 |
| Number of Outputs per Chip | 16 |
| Number of Output Enables per Element | 1 |
| Bus Hold | No |
| Set/Reset | No |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 2.4@1.8V|1.9@2.5V |
| Absolute Propagation Delay Time (ns) | 4.9 |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 9 |
| Maximum High Level Output Current (mA) | -9 |
| Minimum Operating Supply Voltage (V) | 0.8 |
| Typical Operating Supply Voltage (V) | 1.8|2.5 |
| Maximum Operating Supply Voltage (V) | 2.7 |
| Tolerant I/Os (V) | 3.6 |
| Maximum Quiescent Current (uA) | 20 |
| Propagation Delay Test Condition (pF) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |