| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Inverter | |
| 6 | |
| 3.3@2.7V|2.8@3.3V | |
| 3.3 | |
| Push-Pull | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 10 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.65(Max) mm |
| Package Length | 3.65(Max) mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 14 | |
| Lead Shape | No Lead |
The SN74ALVC04RGYRG4 inverting Schmitt trigger, developed by Texas Instruments, is a great device for removing noise from an analog signal. This inverting Schmitt trigger has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

