Texas InstrumentsSN74AHC157DBRMultiplexers

Multiplexer 1-Element 8-IN 16-Pin SSOP T/R

Shrink the number of electrical lines with this SN74AHC157DBR multiplexer from Texas Instruments by selecting one of several input signals and forwarding the selected signal into a single line! This multiplexer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It is made in a 4 x 2:1 configuration.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 settimane
    • Price: $0.1771
    1. 2000+$0.1771
    2. 4000+$0.1753
    3. 6000+$0.1735
    4. 8000+$0.1718
    5. 10000+$0.1701
    6. 12000+$0.1684
    7. 20000+$0.1667
    8. 30000+$0.1650
    9. 50000+$0.1634

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.