Texas InstrumentsSN54LS148JEncoders

Encoder 8 to 3 Priority 16-Pin CDIP Tube

Make the overall size of a system smaller by implementing a SN54LS148J priority encoder from Texas Instruments. This encoder has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Totale in stock: 77 pezzi

Regional Inventory: 27

    Total$313.75Price for 25

    27 in magazzino: Spedisce domani

    • (25)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2022+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Thailandia
      • In Stock: 27 pezzi
      • Price: $12.55
    • (25)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2313+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Thailandia
      • In Stock: 50 pezzi
      • Price: $18.01

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.