VishaySMCJ7.5A-E3/57TSoppressori di tensioni transitorie (TVS)

TVS Diode Single Uni-Dir 7.5V 1.5KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this SMCJ7.5A-E3/57T TVS diode from Vishay. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 12.9 V and minimum breakdown voltage is 8.33 V. Its test current is 1 mA. Its maximum leakage current is 100 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

850 pezzi: disponibili per la spedizione 2 domani

    Total$146.29Price for 850

    • (850)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2523+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Cina
      • In Stock: 850 pezzi
      • Price: $0.1721

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.