VishaySMBJ12A-E3/52Soppressori di tensioni transitorie (TVS)
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 3.5 | |
| 100 | |
| 30.2 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000@Ta=50C | |
| 0.106 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.19 mm |
| Package Width | 3.62 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Implement surge protection with this SMBJ12A-E3/52 TVS diode from Vishay. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

