10-25% di sconto

SamtecSLW-112-01-S-DPiastre connettori e prese PCB

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this socket strip SLW-112-01-S-D header connector from Samtec. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 4.57 mm tall and 4.95 mm deep. SLW-112-01-S-D is housed in black polyester.

Import TariffMay apply to this part

4 pezzi: disponibili per la spedizione 2 domani

    Total$4.36Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 settimana
      Country Of origin:
      Malaysia
      • In Stock: 4 pezzi
      • Price: $4.36

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.