VishaySI4835DDY-T1-E3MOSFETs

Trans MOSFET P-CH 30V 13A 8-Pin SOIC N T/R

If you need to either amplify or switch between signals in your design, then Vishay's SI4835DDY-T1-E3 power MOSFET is for you. Its maximum power dissipation is 2500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode.

2.500 pezzi: disponibili per la spedizione 2 domani

    Total$1,303.00Price for 2500

    • (2500)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2516+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 2.500 pezzi
      • Price: $0.5212

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.