Amphenol Communications SolutionsSFW12S-2STME1LFConnettore FFC-FPC
1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF, with Mount Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1 | |
| 100VDC|100VAC | |
| 30 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18.4 | |
| 3.6 | |
| 5.3 | |
| Surface Mount |
Thanks to FCI's ffc/fpc connector SFW12S-2STME1LF flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This is a 1-row connector. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. It has a straight body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 18.4 mm long, 5.3 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW12S-2STME1LF is housed in brown polyphenylene sulfide. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

