Reduced Price
Amphenol Communications SolutionsSFV35R-2STE1HLFConnettore FFC-FPC
0.50mm Flex Connector, SFV-R Series, 35 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 35 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 23 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
Utilize FFC technology with this ffc/fpc connector SFV35R-2STE1HLF flexible flat cable from FCI which can hold many transmission channels on a very narrow, very flat ribbon-like structure. This socket type connector's 35 contacts that are made out of phosphor bronze and plated with tin alloy. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 23 mm long, 1.8 mm tall and 4.9 mm deep. This flexible flat cable has an operating temperature of -55 to 85 °C. SFV35R-2STE1HLF is housed in black liquid crystal polymer.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

