NXP SemiconductorsSE97BTP,547Sensori di temperatura e umidità

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin HWSON EP T/R

Are you designing a temperature and humidity based device? You will definitely need this SE97BTP,547 temperature and humidity sensor developed by NXP Semiconductors. It has a digital output. This part has a resolution of 11 bit. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

2.150 pezzi: Spedisce domani

    Total$0.30Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 settimane
      Minimum Of :
      1
      Maximum Of:
      2150
      Country Of origin:
      Thailandia
         
      • Price: $0.3045
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Thailandia
      • In Stock: 2.150 pezzi
      • Price: $0.3045

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.