| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 6 | |
| 90 | |
| Non-Insulated | |
| 44.4 | |
| Cable Mount |
The splice terminal SCS6-L wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 6 AWG. This product is 44.4 mm long.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

