VishayRWR81SR604FSB12Foro singolo fissato al resistore
Res Wirewound 0.604 Ohm 1% 1W ±400ppm/°C 0.001% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 604m | |
| 1% | |
| 1 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±400 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.16 | |
| 6.35 | |
| 0.21 | |
| 0.51 | |
| 38.1 | |
| S | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RWR81SR604FSB12 fixed single through-hole resistor. This dependable part has a power rating of 1 W. This product has a resistance value of 604m Ohm. Its temperature coefficient is ±400 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR81SR604FSB12 part has an axial termination style. It has a tolerance of 1%. This product is 6.35 mm long. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. It is reliable with a failure rate grade of S.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

