VishayRS02B100R0FB12Foro singolo fissato al resistore
Res Wirewound 100 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RS02B100R0FB12 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 3 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. This product is 14.22 mm long. It has a tolerance of 1%. The RS02B100R0FB12 part has an axial termination style. This device is made with wirewound technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

