VishayRNC55J82R5BSB14Foro singolo fissato al resistore

Res Metal Film 82.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RNC55J82R5BSB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 82.5 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. This device utilizes metal film technology. The RNC55J82R5BSB14 part has an axial termination style. It is reliable with a failure rate grade of S.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.