VishayRNC55H48R7FSB14Foro singolo fissato al resistore

Res Metal Film 48.7 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RNC55H48R7FSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 48.7 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. This product is 6.35 mm long. It has a tolerance of 1%. The RNC55H48R7FSB14 part has an axial termination style.

900 pezzi: Spedisce domani

    Total$0.23Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2135+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 900 pezzi
      • Price: $0.2251

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.