VishayRNC55H1964FRForo singolo fissato al resistore
Res Metal Film 1.96M Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Epoxy AXL
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 1.96M | |
| 1% | |
| 200 | |
| 0.1 (1/10) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 2.31 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| ±0.23 | |
| +0.79|-1.17 | |
| R | |
| Through Hole |
In addition to being very cost-effective, the RNC55H1964FR fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 1.96M Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.35 mm long. The RNC55H1964FR part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of R. This device utilizes metal film technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

