VishayRLR32C2203GRB14Foro singolo fissato al resistore

Res Metal Film 220K Ohm 2% 1W ±100ppm/°C 0.01% Epoxy AXL Bulk

Look no further than Vishay's RLR32C2203GRB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 1 W. This product has a resistance value of 220K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The RLR32C2203GRB14 part has an axial termination style. It has a tolerance of 2%. It is reliable with a failure rate grade of R. This product is 14.27 mm long. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 settimane
    • Price: $10.667
    1. 1+$10.667
    2. 500+$4.919
    3. 5000+$4.569

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.