VishayRLR07C8200GSB14Foro singolo fissato al resistore

Res Metal Film 820 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RLR07C8200GSB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 820 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. It is reliable with a failure rate grade of S. It has a tolerance of 2%. The RLR07C8200GSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long.

622 pezzi: disponibili per la spedizione 2 domani

    Total$0.39Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2230+
      Manufacturer Lead Time:
      28 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 622 pezzi
      • Price: $0.3935

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.