VishayRLR07C1001FSBSLForo singolo fissato al resistore

Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR07C1001FSBSL fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR07C1001FSBSL part has an axial termination style. This product is 6.35 mm long. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 settimane
    • Price: $2.5100
    1. 1+$2.5100
    2. 500+$1.3686
    3. 5000+$1.1686

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.