VishayRLR05C8452FSB14Foro singolo fissato al resistore

Res Metal Film 84.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR05C8452FSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 84.5K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR05C8452FSB14 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C. This product is 3.81 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of S.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 settimane
    • Price: $3.4540
    1. 1+$3.4540
    2. 500+$1.3649

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.