VishayRLR05C6341FSB14Foro singolo fissato al resistore

Res Metal Film 6.34K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR05C6341FSB14 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 6.34K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR05C6341FSB14 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This product is 3.81 mm long. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 settimane
    • Price: $3.4540
    1. 1+$3.4540
    2. 500+$1.3649

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.