BournsRLB1314-3R3MLInduttore impiombato
Inductor Power Wirewound 3.3uH 20% 1KHz 90Q-Factor Ferrite 5.6A 0.008Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 1K | |
| 5.6 | |
| 0.008 | |
| 90 | |
| 7.96M | |
| 59M(Typ) | |
| Through Hole | |
| Radial | |
| 9 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 12.5 | |
| 13 |
This power RLB1314-3R3ML leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 9 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%. This product is 13 mm tall with a diameter of 12.5 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 59M(Typ) Hz. This leaded inductor has a maximum DC current of 5.6 A with a maximum resistance of 8m Ohm. It has an inductance of 3.3u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

