BournsRLB0914-681KLInduttore impiombato
Inductor Power Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 0.49A 1.6Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 680u | |
| 10% | |
| 796K | |
| 0.49(Typ) | |
| 0.9(Typ) | |
| 1.6 | |
| 20 | |
| 796K | |
| 1.6M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
Your electrical design will benefit from this power RLB0914-681KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 1.6M Hz. This product is 13 mm tall with a diameter of 9.2 mm. It has an inductance of 680u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 400m A with a maximum resistance of 1.6 Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

