BournsRL622-101K-RCInduttore impiombato
RF Choke Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.91A 0.28Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 0.91 | |
| 0.91 | |
| 0.28 | |
| 20 | |
| 796K | |
| 3.7M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke RL622-101K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 11 mm tall with a diameter of 8.5 mm. This device utilizes wirewound technology. It has an inductance of 100u H. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.7M(Typ) Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 910m A with a maximum resistance of 280m Ohm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

