VishayRL20S562GB14Foro singolo fissato al resistore
Res Metal Film 5.6K Ohm 2% 0.5W(1/2W) ±200ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 5.6K | |
| 2% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±200 | |
| 70 to 150 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 9.53 | |
| 0.81 | |
| 38.1 | |
| ±0.38 | |
| ±1.02 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RL20S562GB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 5.6K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RL20S562GB14 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 2%. This product is 9.53 mm long. This part has an operating temperature of -65 to 175 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

