VishayRL20S104GB14Foro singolo fissato al resistore

Res Metal Film 100K Ohm 2% 0.5W(1/2W) ±200ppm/°C Epoxy AXL Bulk

In addition to being very cost-effective, the RL20S104GB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 9.53 mm long. This device is made with metal film technology. It has a tolerance of 2%. The RL20S104GB14 part has an axial termination style.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    28 settimane
    • Price: $5.8390
    1. 1+$5.8390
    2. 1000+$0.3750
    3. 5000+$0.2320
    4. 10000+$0.2072

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.