KOA CorporationRK73H1JTTD4224FMontaggio del resistore su superficie singola fissa

Res Thick Film 0603 4.22M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1JTTD4224F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 4.22M Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

4.600 pezzi: disponibili per la spedizione 4 domani

    Total$0.25Price for 10

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 4.600 pezzi
      • Price: $0.0254

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.