BournsRJR24FW101RCompensatore del resistori, potenziometri e reostati
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.19 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 25 | |
| 200 | |
| Tube | |
| 9.53 | |
| 4.83 | |
| 11.55 | |
| 0.709 | |
| R | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this RJR24FW101R potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is reliable with a failure rate grade of R. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes cermet technology. The RJR24FW101R part has a pin termination style. It has a tolerance of 10%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

