RECOM PowerRI-2405SConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 5 | |
| 0.4 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 85 | |
| No | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 83 | |
| -40 | |
| 85 | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.6 |
| Package Length | 11.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RI-2405S DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

