VishayRER65F6R19MC02
Res Wirewound 6.19Ohm 1% 10W ±50ppm/°C M Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER65F6R19MC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 6.19 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±50 ppm/°C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This device utilizes wirewound technology. It has a tolerance of 1%. The RER65F6R19MC02 part has an axial termination style. It is reliable with a failure rate grade of M. This part has an operating temperature of -55 to 250 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

