Texas InstrumentsREG104FA-AKTTTLinear Regulators

LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) DDPAK T/R

If you need to maintain a steady voltage on your circuit, then this LDO REG104FA-AKTTT linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.003@10mA|0.23@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2.1 V with a maximum of 15 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.295 to 5.5 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.025@10mA|0.4@1A V. Its polarity is positive.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.