YageoRC0603JR-0739RLMontaggio del resistore su superficie singola fissa

Res Thick Film 0603 39 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC0603JR-0739RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 39 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. It has a tolerance of 5%.

235.000 pezzi: disponibili per la spedizione 2 domani

    Total$13.50Price for 5000

    • (5000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 settimane
      Country Of origin:
      Cina
      • In Stock: 235.000 pezzi
      • Price: $0.0027

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.