AmphenolPT08SE-22-55P(SR)Connettore circolare
Conn Circular PIN 55 POS Crimp RA Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 41.7 | |
| 72 | |
| 41.7 | |
| 49.75 |
This miniature cylindrical PT08SE-22-55P(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a plug type gender. Its shell size is 22-55. This circular connector has an operating temperature of -55 to 125 °C. This product is 71.09 mm long and 47.7 mm tall with a diameter of 42.46 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
