AmphenolPT07A-12-10P(005)Connettore circolare
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodic Coating | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 23.54 | |
| 31.75 | |
| 31.75 |
Connect your circular inputs with this miniature cylindrical PT07A-12-10P(005) connector from Amphenol. It has a straight body orientation. Its shell size is 12-10. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This product is 23.54 mm long, 31.75 mm tall and 31.75 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

